
RT2568GQW | |
---|---|
DigiKey Part Number | RT2568GQWTR-ND - Tape & Reel (TR) RT2568GQWCT-ND - Cut Tape (CT) RT2568GQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2568GQW |
Description | IC REG CONV DDR 1OUT 10WDFN |
Customer Reference | |
Detailed Description | - Converter, DDR Bus Termination Regulator Voltage Regulator IC 1 Output 10-WDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | RT2568GQW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, DDR Bus Termination Regulator | |
Voltage - Input | 1.1V ~ 3.5V | |
Number of Outputs | 1 | |
Voltage - Output | Adjustable | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |