8-SOIC Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT2808AGSP

DigiKey Part Number
1028-1366-2-ND - Tape & Reel (TR)
1028-1366-1-ND - Cut Tape (CT)
1028-1366-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT2808AGSP
Description
IC REG BUCK ADJ 3A 8SOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.222V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
RT2808AGSP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
5.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
26V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable