14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14-TSSOP
14-TSSOP Pad View

RT2875AQGCP

DigiKey Part Number
1028-1443-2-ND - Tape & Reel (TR)
1028-1443-1-ND - Cut Tape (CT)
1028-1443-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT2875AQGCP
Description
IC REG BUCK ADJ 3A 14TSSOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
24V
Current - Output
Frequency - Switching
300kHz ~ 2.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable