RT4813GQUF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT4813CGQUF

DigiKey Part Number
RT4813CGQUFTR-ND - Tape & Reel (TR)
RT4813CGQUFCT-ND - Cut Tape (CT)
RT4813CGQUFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT4813CGQUF
Description
IC REG BOOST ADJ 3.1A 9UQFN
Customer Reference
Detailed Description
Switching Regulator IC Output 9-UFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
9-UQFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable