
RT5750AHGJ5 | |
---|---|
DigiKey Part Number | 1028-RT5750AHGJ5TR-ND - Tape & Reel (TR) 1028-RT5750AHGJ5CT-ND - Cut Tape (CT) 1028-RT5750AHGJ5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5750AHGJ5 |
Description | IC REG BUCK ADJ 1A TSOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.41000 | $0.41 |
10 | $0.28300 | $2.83 |
25 | $0.25160 | $6.29 |
100 | $0.21780 | $21.78 |
250 | $0.20156 | $50.39 |
500 | $0.19182 | $95.91 |
1,000 | $0.18377 | $183.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.17384 | $521.52 |
6,000 | $0.16898 | $1,013.88 |
9,000 | $0.16655 | $1,498.95 |
15,000 | $0.16385 | $2,457.75 |
21,000 | $0.16228 | $3,407.88 |
30,000 | $0.16076 | $4,822.80 |