RT6214AHGJ6F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT6254AHGJ6F

DigiKey Part Number
RT6254AHGJ6FTR-ND - Tape & Reel (TR)
RT6254AHGJ6FCT-ND - Cut Tape (CT)
RT6254AHGJ6FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT6254AHGJ6F
Description
IC REG BUCK ADJ 4A TSOT23-6
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-6 (FC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable