12-UQFN-HL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT6316BGQUF

DigiKey Part Number
1028-RT6316BGQUFTR-ND - Tape & Reel (TR)
1028-RT6316BGQUFCT-ND - Cut Tape (CT)
1028-RT6316BGQUFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT6316BGQUF
Description
IC BUCK 23V 6A UQFN-12H(FC)
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 500kHz 12-UQFN-HL (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Down (Buck) Synchronous (1), Linear (LDO) (1)
Number of Outputs
2
Frequency - Switching
500kHz
Voltage/Current - Output 1
Fixed, Fixed, 3.3V, 6A
Voltage/Current - Output 2
Fixed, Fixed, 3.3V, 100mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
4.5V ~ 23V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-UFQFN
Supplier Device Package
12-UQFN-HL (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,920
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.10000$3,300.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.35000$2.35
10$1.74200$17.42
25$1.59040$39.76
100$1.42380$142.38
250$1.34428$336.07
500$1.29636$648.18
1,000$1.25691$1,256.91
Digi-Reel®
QuantityUnit PriceExt Price
1$3.55000$3.55
10$2.32200$23.22
25$2.00280$50.07
100$1.64450$164.45
250$1.47004$367.51
500$1.36364$681.82
1,000$1.27518$1,275.18
* All Digi-Reel orders will add a $7.00 reeling fee.