RT7248HGSP is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: $1.03000
Datasheet
8-SOIC Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT7248HGSP

DigiKey Part Number
1028-1208-2-ND - Tape & Reel (TR)
1028-1208-1-ND - Cut Tape (CT)
1028-1208-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT7248HGSP
Description
IC REG BUCK ADJ 2A 8SOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.923V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
15V
Current - Output
Frequency - Switching
340kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.57000$1.57
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.44286$1,107.15
5,000$0.41481$2,074.05
7,500$0.40066$3,004.95
12,500$0.38489$4,811.12
17,500$0.37563$6,573.53
25,000$0.36668$9,167.00
Manufacturers Standard Package