16-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT7249GQW

DigiKey Part Number
1028-1401-2-ND - Tape & Reel (TR)
1028-1401-1-ND - Cut Tape (CT)
1028-1401-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT7249GQW
Description
IC REG BUCK ADJ 3A 16WQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-WQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
15V
Current - Output
Frequency - Switching
300kHz ~ 1.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,147
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.88000$5.88
10$3.86600$38.66
25$3.34040$83.51
100$2.74660$274.66
250$2.45504$613.76
500$2.27568$1,137.84
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.22375$3,335.62
Manufacturers Standard Package