
RT7250AZSP | |
|---|---|
DigiKey Part Number | 1028-1274-2-ND - Tape & Reel (TR) 1028-1274-1-ND - Cut Tape (CT) 1028-1274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7250AZSP |
Description | IC REG BUCK ADJ 2A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 340kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.95500 | $9.55 |
| 25 | $0.86520 | $21.63 |
| 100 | $0.76590 | $76.59 |
| 250 | $0.71856 | $179.64 |
| 500 | $0.69006 | $345.03 |
| 1,000 | $0.66658 | $666.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.64180 | $1,604.50 |
| 5,000 | $0.62687 | $3,134.35 |
| 7,500 | $0.61940 | $4,645.50 |
| 12,500 | $0.61111 | $7,638.88 |

