RT8287ZQW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT7263EZQW

DigiKey Part Number
1028-1405-1-ND - Cut Tape (CT)
1028-1405-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT7263EZQW
Description
IC REG BUCK ADJ 3A 14WDFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.808V 1 Output 3A 14-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
21V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
15V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-WDFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.