
RT8058AGQW | |
---|---|
DigiKey Part Number | 1028-RT8058AGQWTR-ND - Tape & Reel (TR) 1028-RT8058AGQWCT-ND - Cut Tape (CT) 1028-RT8058AGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8058AGQW |
Description | IC REG BUCK ADJ 2A 10WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.11000 | $2.11 |
10 | $1.31500 | $13.15 |
25 | $1.10720 | $27.68 |
100 | $0.87250 | $87.25 |
250 | $0.75724 | $189.31 |
500 | $0.68630 | $343.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.59669 | $895.04 |
3,000 | $0.55182 | $1,655.46 |
4,500 | $0.52903 | $2,380.64 |
7,500 | $0.52750 | $3,956.25 |