
RT8287ZQW | |
---|---|
DigiKey Part Number | 1028-1147-2-ND - Tape & Reel (TR) 1028-1147-1-ND - Cut Tape (CT) 1028-1147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8287ZQW |
Description | IC REG BUCK ADJ 3A 14WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.808V 1 Output 3A 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 21V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-WDFN (4x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.99000 | $1.99 |
10 | $1.23400 | $12.34 |
25 | $1.03800 | $25.95 |
100 | $0.81600 | $81.60 |
250 | $0.70696 | $176.74 |
500 | $0.63986 | $319.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.48375 | $725.62 |