RT8494GS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 81
Unit Price: $5.12000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $7.97000
Datasheet

Similar


Analog Devices Inc.
In Stock: 30
Unit Price: $32.96000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,352
Unit Price: $10.93000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $10.39000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.02000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.11000
Datasheet
14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8494GS

DigiKey Part Number
RT8494GSCT-ND - Cut Tape (CT)
RT8494GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8494GS
Description
IC LED DRIVER CTRLR PWM 14SOP
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 14-SOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
36V
Voltage - Output
90V
Current - Output / Channel
-
Frequency
100kHz ~ 1MHz
Dimming
Analog, PWM
Applications
Backlight, Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.