RT8555AWSC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: $1.49000
Datasheet
RT5735WSC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8555AWSC

DigiKey Part Number
RT8555AWSCTR-ND - Tape & Reel (TR)
RT8555AWSCCT-ND - Cut Tape (CT)
RT8555AWSCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8555AWSC
Description
IC LED DRV RGLTR PWM 20WLCSP
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 35mA 20-WLCSP (1.65x2.05)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
24V
Voltage - Output
36V
Current - Output / Channel
35mA
Frequency
300kHz ~ 2MHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-UFBGA, WLCSP
Supplier Device Package
20-WLCSP (1.65x2.05)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes