


RT9072BGB | |
---|---|
DigiKey Part Number | RT9072BGBTR-ND - Tape & Reel (TR) RT9072BGBCT-ND - Cut Tape (CT) RT9072BGBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9072BGB |
Description | IC REG LIN POS ADJ 20MA SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | RT9072BGB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 80V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.23V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | 75dB (120Hz) | |
Control Features | Shutdown | |
Protection Features | Current Limit, Thermal Shutdown, Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
10 | $2.09400 | $20.94 |
25 | $1.78240 | $44.56 |
100 | $1.42990 | $142.99 |
250 | $1.25680 | $314.20 |
500 | $1.15034 | $575.17 |
1,000 | $1.06118 | $1,061.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.08998 | $3,269.94 |
6,000 | $1.06807 | $6,408.42 |
9,000 | $1.05709 | $9,513.81 |