RT9073A-25GQZ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.29000
Datasheet
RT9073A-15GQZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RT9073A-15GQZ

RT9073A-25GQZ

DigiKey Part Number
1028-1518-2-ND - Tape & Reel (TR)
1028-1518-1-ND - Cut Tape (CT)
1028-1518-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9073A-25GQZ
Description
IC REG LINEAR 2.5V 250MA 4-ZQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-ZQFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 250mA
Current - Output
Current - Quiescent (Iq)
3 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-ZQFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.17700$1.77
25$0.15680$3.92
100$0.13440$13.44
250$0.12372$30.93
500$0.11724$58.62
1,000$0.11190$111.90
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.10627$265.68
Manufacturers Standard Package