RT9166-33GVL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.42000
Datasheet
SOT-23-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3L
SOT-23-3L

RT9166-33GVL

DigiKey Part Number
1028-RT9166-33GVLTR-ND - Tape & Reel (TR)
1028-RT9166-33GVLCT-ND - Cut Tape (CT)
1028-RT9166-33GVLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9166-33GVL
Description
IC REG LIN 3.3V 300MA SOT23-3L
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.23V @ 300mA (Typ)
Current - Output
Current - Quiescent (Iq)
300 µA
PSRR
55dB (1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 01/12/2025
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.21800$2.18
25$0.19320$4.83
100$0.16630$16.63
250$0.15344$38.36
500$0.14566$72.83
1,000$0.13927$139.27
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.13136$394.08
6,000$0.12749$764.94
9,000$0.12555$1,129.95
15,000$0.12341$1,851.15
21,000$0.12215$2,565.15
30,000$0.12094$3,628.20
75,000$0.11835$8,876.25
Manufacturers Standard Package