


RT9266BGE | |
---|---|
DigiKey Part Number | 1028-RT9266BGETR-ND - Tape & Reel (TR) 1028-RT9266BGECT-ND - Cut Tape (CT) 1028-RT9266BGEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9266BGE |
Description | IC REG BOOST ADJ 500MA SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.6V 1 Output 500mA (Switch) SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 550kHz | |
Synchronous Rectifier | No | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.59000 | $0.59 |
10 | $0.41800 | $4.18 |
25 | $0.37440 | $9.36 |
100 | $0.32650 | $32.65 |
250 | $0.30364 | $75.91 |
500 | $0.28986 | $144.93 |
1,000 | $0.27850 | $278.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.27646 | $829.38 |
6,000 | $0.25437 | $1,526.22 |
9,000 | $0.24315 | $2,188.35 |
15,000 | $0.23125 | $3,468.75 |