TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9301GJ8

DigiKey Part Number
RT9301GJ8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT9301GJ8
Description
IC LED DRVR LINEAR 50MA TSOT23-8
Customer Reference
Detailed Description
LED Driver IC 3 Output Linear Dimming 50mA TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
3
Voltage - Supply (Min)
2.8V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
50mA
Frequency
-
Dimming
-
Applications
Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable