
RT9422GQW | |
---|---|
DigiKey Part Number | 1028-RT9422GQWTR-ND - Tape & Reel (TR) 1028-RT9422GQWCT-ND - Cut Tape (CT) 1028-RT9422GQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9422GQW |
Description | SINGLE CELL FUEL GAUGE WDFN-12 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Battery Fuel Gauge IC Lithium Ion/Polymer 12-WDFN (2.5x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Fuel Gauge | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WDFN (2.5x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.25000 | $3,375.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.48000 | $7.48 |
10 | $4.98900 | $49.89 |
25 | $4.33920 | $108.48 |
100 | $3.60490 | $360.49 |
250 | $3.24428 | $811.07 |
500 | $3.09250 | $1,546.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.69000 | $7.69 |
10 | $5.26500 | $52.65 |
25 | $4.63640 | $115.91 |
100 | $3.93320 | $393.32 |
250 | $3.59220 | $898.05 |
500 | $3.38440 | $1,692.20 |