
RTQ2516GSP-QT | |
---|---|
DigiKey Part Number | 1028-RTQ2516GSP-QTTR-ND - Tape & Reel (TR) 1028-RTQ2516GSP-QTCT-ND - Cut Tape (CT) 1028-RTQ2516GSP-QTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ2516GSP-QT |
Description | IC REG LIN POS ADJ 2A 8-SOP-EP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 8-SOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Current, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.67000 | $1.67 |
10 | $1.22400 | $12.24 |
25 | $1.11280 | $27.82 |
100 | $0.98990 | $98.99 |
250 | $0.93140 | $232.85 |
500 | $0.89608 | $448.04 |
1,000 | $0.86704 | $867.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.75974 | $1,899.35 |
5,000 | $0.75000 | $3,750.00 |