Parametric Equivalent




UWP40-20RJ8 | |
|---|---|
DigiKey Part Number | 696-UWP40-20RJ8-ND |
Manufacturer | |
Manufacturer Product Number | UWP40-20RJ8 |
Description | CHAS MNT 20 OHM 40W BRKT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 40W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UWP40-20RJ8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 20 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 40W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Ceramic | |
Mounting Feature | Brackets | |
Size / Dimension | 3.543" L x 0.709" W (90.00mm x 18.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Lead Style | Quick Connects, 0.250" (6.35mm) | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.72000 | $5.72 |
| 10 | $3.89000 | $38.90 |
| 25 | $3.39560 | $84.89 |
| 50 | $3.08620 | $154.31 |
| 100 | $2.82310 | $282.31 |
| 300 | $2.48467 | $745.40 |
| 500 | $2.35474 | $1,177.37 |
| 1,000 | $2.20166 | $2,201.66 |
| 5,000 | $1.95000 | $9,750.00 |



