1N5354BG is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.12000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.12000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.40000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.79000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.39004
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.77000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.28001
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.28000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.28000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.28001
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.86000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.28000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.40000
Datasheet
1N5366BG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5354BG

DigiKey Part Number
1N5354BGOS-ND
Manufacturer
Manufacturer Product Number
1N5354BG
Description
DIODE ZENER 17V 5W AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 17 V 5 W ±5% Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5354BG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
2.5 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 12.9 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,000
Check Lead Time
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.39500$3.95
100$0.29340$29.34
500$0.22638$113.19
1,000$0.17900$179.00
2,000$0.16300$326.00
5,000$0.15200$760.00
10,000$0.14200$1,420.00
50,000$0.13916$6,958.00
Manufacturers Standard Package