


5962-89629013X | |
---|---|
DigiKey Part Number | 5962-89629013X-ND |
Manufacturer | |
Manufacturer Product Number | 5962-89629013X |
Description | IC INTERFACE SPECIALIZED 28LCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Analog I/O Interface 28-LCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Analog I/O | |
Interface | Bus | |
Voltage - Supply | ±5V | |
Package / Case | 28-CLCC | |
Supplier Device Package | 28-LCC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $247.49000 | $247.49 |