8 CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5962-8964401PA

DigiKey Part Number
5962-8964401PA-ND
Manufacturer
Manufacturer Product Number
5962-8964401PA
Description
IC OPAMP CF 60MHZ 80MA 8CERDIP
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
5962-8964401PA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2000V/µs
-3db Bandwidth
60 MHz
Current - Input Bias
200 pA
Voltage - Input Offset
50 µV
Current - Supply
6.5mA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-55°C ~ 125°C
Grade
Military
Qualification
MIL-STD-883B
Mounting Type
Through Hole
Package / Case
8-CDIP (0.300", 7.62mm)
Supplier Device Package
8-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 5,466 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

5,466In Stock
Ships from Rochester Electronics, LLC