20-CLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5962-9098001MXA

DigiKey Part Number
5962-9098001MXA-ND
Manufacturer
Manufacturer Product Number
5962-9098001MXA
Description
IC OPAMP GP 1 CIRCUIT 20CLCC
Customer Reference
Detailed Description
Standard Amplifier 1 Circuit 20-CLCC (9x9)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
250V/µs
Gain Bandwidth Product
34 MHz
Current - Input Bias
50 pA
Voltage - Input Offset
1 mV
Current - Supply
12mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
20-CLCC
Supplier Device Package
20-CLCC (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 645 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

645In Stock
Ships from Rochester Electronics, LLC