14 CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD521SD/883B

DigiKey Part Number
AD521SD/883B-ND
Manufacturer
Manufacturer Product Number
AD521SD/883B
Description
IC INST AMP 1 CIRCUIT 14CDIP
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 14-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Not For New Designs
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
10V/µs
-3db Bandwidth
2 MHz
Current - Input Bias
80 nA
Voltage - Input Offset
3 mV
Current - Supply
5mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
14-CDIP (0.300", 7.62mm)
Supplier Device Package
14-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 1,055 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$154.31000$154.31
25$144.22480$3,605.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

1,055In Stock
Ships from Rochester Electronics, LLC