TO-51-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD590KF/883B

DigiKey Part Number
AD590KF/883B-ND
Manufacturer
Manufacturer Product Number
AD590KF/883B
Description
IC TEMP TRANSDUCER 2-TERM 2FPACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -55°C ~ 150°C 2-CeramicFlatPack
Datasheet
 Datasheet
EDA/CAD Models
AD590KF/883B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-55°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
Analog Current
Voltage - Supply
4V ~ 30V
Resolution
-
Features
-
Accuracy - Highest (Lowest)
±2.5°C
Test Condition
25°C
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
2-CFlatPack
Supplier Device Package
2-CeramicFlatPack
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$115.18000$115.18
5$107.13800$535.69
10$104.13900$1,041.39
25$100.55080$2,513.77
50$98.09360$4,904.68
100$95.83780$9,583.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

39,322In Stock
Ships from Rochester Electronics, LLC