


AD6644ASTZ-40 | |
---|---|
DigiKey Part Number | AD6644ASTZ-40-ND |
Manufacturer | |
Manufacturer Product Number | AD6644ASTZ-40 |
Description | IC ADC 14BIT PIPELINED 52LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 52-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD6644ASTZ-40 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 65M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 52-LQFP | |
Supplier Device Package | 52-LQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $83.97000 | $83.97 |
16 | $69.58750 | $1,113.40 |