8 CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD744BQ

DigiKey Part Number
AD744BQ-ND
Manufacturer
Manufacturer Product Number
AD744BQ
Description
IC OPAMP JFET 1 CIRCUIT 8CERDIP
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
AD744BQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
75V/µs
-3db Bandwidth
13 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
250 µV
Current - Supply
3.5mA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-CDIP (0.300", 7.62mm)
Supplier Device Package
8-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 135,410 View Now

Other Suppliers on DigiKey

135,410In Stock
Ships from Rochester Electronics, LLC