AD8012ARM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $8.85000
Datasheet
8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8012ARM

DigiKey Part Number
AD8012ARM-ND
Manufacturer
Manufacturer Product Number
AD8012ARM
Description
IC OPAMP CFA 2 CIRCUIT 8MSOP
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8012ARM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
2250V/µs
Gain Bandwidth Product
75 MHz
-3db Bandwidth
350 MHz
Current - Input Bias
3 µA
Voltage - Input Offset
1.5 mV
Current - Supply
1.7mA (x2 Channels)
Current - Output / Channel
125 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 44,795 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

44,795In Stock
Ships from Rochester Electronics, LLC