28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD976AARSZ

DigiKey Part Number
AD976AARSZ-ND
Manufacturer
Manufacturer Product Number
AD976AARSZ
Description
IC ADC 16BIT SAR 28SSOP
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD976AARSZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
200k
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 2,499 View Now
Quote Required, submit request here.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$73.93000$73.93
10$59.58800$595.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

2,499In Stock
Ships from Rochester Electronics, LLC