
BQ34Z100PW | |
---|---|
DigiKey Part Number | 296-30497-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ34Z100PW |
Description | IC BATT MON MULTI-CHEM 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ34Z100PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Fault Protection | - | |
Interface | HDQ, I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.24000 | $6.24 |
10 | $4.79200 | $47.92 |
90 | $4.05667 | $365.10 |
180 | $3.90411 | $702.74 |
270 | $3.82774 | $1,033.49 |
540 | $3.71574 | $2,006.50 |
1,080 | $3.62355 | $3,913.43 |
2,520 | $3.53272 | $8,902.45 |