
CD74HC193E | |
|---|---|
DigiKey Part Number | 296-33042-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC193E |
Description | IC BINARY COUNTER 4-BIT 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC193E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 29 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.19000 | $1.19 |
| 10 | $0.86200 | $8.62 |
| 25 | $0.77920 | $19.48 |
| 100 | $0.68890 | $68.89 |
| 250 | $0.64584 | $161.46 |
| 500 | $0.61984 | $309.92 |
| 1,000 | $0.59843 | $598.43 |
| 2,500 | $0.57585 | $1,439.62 |
| 5,000 | $0.56223 | $2,811.15 |

