IPA60R120P7XKSA1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $6.48000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 901
Unit Price: $7.27000
PG-TO220 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-TO220 Full Pack
TO-220-3-Full-Pack

IPA60R120P7XKSA1

DigiKey Part Number
IPA60R120P7XKSA1-ND
Manufacturer
Manufacturer Product Number
IPA60R120P7XKSA1
Description
MOSFET N-CH 600V 26A TO220
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 26A (Tc) 28W (Tc) Through Hole PG-TO220 Full Pack
Datasheet
 Datasheet
EDA/CAD Models
IPA60R120P7XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
120mOhm @ 8.2A, 10V
Vgs(th) (Max) @ Id
4V @ 410µA
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1544 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
28W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220 Full Pack
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$3.62000$3.62
50$1.83440$91.72
100$1.66100$166.10
500$1.35706$678.53
1,000$1.25944$1,259.44
2,000$1.23475$2,469.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.