

KTY81/150,112 | |
|---|---|
DigiKey Part Number | 2156-KTY81/150112-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | KTY81/150,112 |
Description | SILICON TEMPERATURE SENSOR |
Customer Reference | |
Detailed Description | PTC Thermistor 1 kOhms TO-226-2, TO-92-2 (TO-226AC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Resistance @ 25°C | 1 kOhms | |
Resistance Tolerance | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-2, TO-92-2 (TO-226AC) | |
Supplier Device Package | PBCYT2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 669 | $0.45000 | $301.05 |


