LMD18245T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $25.54000
Datasheet
TO-220-15 Nonisolated Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMD18245T

DigiKey Part Number
296-43504-5-ND
Manufacturer
Manufacturer Product Number
LMD18245T
Description
IC MTR DRV BIPLR 12-55V TO220-15
Customer Reference
Detailed Description
Bipolar Motor Driver Bi-CMOS, DMOS Parallel TO-220-15
Datasheet
 Datasheet
EDA/CAD Models
LMD18245T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Bi-CMOS, DMOS
Step Resolution
1, 1/2
Applications
General Purpose
Current - Output
3A
Voltage - Supply
12V ~ 55V
Voltage - Load
12V ~ 55V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-15 Formed Leads
Supplier Device Package
TO-220-15
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 19 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

19In Stock
Ships from Rochester Electronics, LLC