
MAX4478AUD/V+ | |
---|---|
DigiKey Part Number | MAX4478AUD/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4478AUD/V+ |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4478AUD/V+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 70 µV | |
Current - Supply | 2.5mA (x4 Channels) | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |