MAX1142BEAP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4581LESE+

DigiKey Part Number
MAX4581LESE+-ND
Manufacturer
Manufacturer Product Number
MAX4581LESE+
Description
IC MUX 8:1 80OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 80Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4581LESE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
80Ohm
Channel-to-Channel Matching (ΔRon)
1Ohm
Voltage - Supply, Single (V+)
2V ~ 12V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
200ns, 100ns
-3db Bandwidth
-
Charge Injection
0.5pC
Channel Capacitance (CS(off), CD(off))
4pF, 18pF
Current - Leakage (IS(off)) (Max)
2nA
Crosstalk
-96dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 9,750
Check Lead Time
Marketplace Stock: 2,618 View Now
All prices are in USD
Tube
QuantityUnit PriceExt Price
200$2.38740$477.48
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

2,618In Stock
Ships from Rochester Electronics, LLC