MC74HC4052ADTG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.41000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,500
Unit Price: $0.60000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.38000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.34000
Datasheet

Similar


Texas Instruments
In Stock: 175
Unit Price: $0.00000
Datasheet
16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC4052ADTG

DigiKey Part Number
MC74HC4052ADTGOS-ND
Manufacturer
Manufacturer Product Number
MC74HC4052ADTG
Description
IC SWITCH SP4TX2 100OHM 16TSSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 100Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HC4052ADTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
95MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
80pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 30,084 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

21,828In Stock
Ships from Rochester Electronics, LLC
8,256In Stock
Ships from Flip Electronics