MC74HCT138ADG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $0.56000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.45000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.31000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.12150
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.56000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10,641
Unit Price: $0.77000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 840
Unit Price: $0.65000
Datasheet

Similar


Texas Instruments
In Stock: 58,320
Unit Price: $0.44000
Datasheet

Similar


Texas Instruments
In Stock: 12,162
Unit Price: $1.09000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.04000
Datasheet
MC14017BDR2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MC14017BDR2
16 SOIC Pin View

MC74HCT138ADG

DigiKey Part Number
MC74HCT138ADGOS-ND
Manufacturer
Manufacturer Product Number
MC74HCT138ADG
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HCT138ADG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
4mA, 4mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 177,780 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

102,180In Stock
Ships from Rochester Electronics, LLC
75,600In Stock
Ships from Flip Electronics