MC74LCX32DTG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 78
Unit Price: $0.36000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: $0.92000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.26000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.30000
Datasheet

Similar


Texas Instruments
In Stock: 42,172
Unit Price: $0.31000
Datasheet

Similar


Texas Instruments
In Stock: 7,650
Unit Price: $1.79000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.21000
Datasheet

Similar


Texas Instruments
In Stock: 2,346
Unit Price: $0.48000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.92000
Datasheet

Similar


Texas Instruments
In Stock: 361
Unit Price: $1.79000
Datasheet

Similar


Texas Instruments
In Stock: 78,000
Unit Price: $0.54000
Datasheet

Similar


Texas Instruments
In Stock: 60,322
Unit Price: $0.42000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.00000
Datasheet
MC74HC132ADTR2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX32DTG

DigiKey Part Number
MC74LCX32DTGOS-ND
Manufacturer
Manufacturer Product Number
MC74LCX32DTG
Description
IC GATE OR 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX32DTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
5.5ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 118,218 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

69,965In Stock
Ships from Rochester Electronics, LLC
48,253In Stock
Ships from Flip Electronics