
MC74LCX573DTG | |
---|---|
DigiKey Part Number | MC74LCX573DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74LCX573DTG |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX573DTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.55000 | $1.55 |
10 | $0.95300 | $9.53 |
75 | $0.65227 | $48.92 |
150 | $0.57973 | $86.96 |
300 | $0.51900 | $155.70 |
525 | $0.47722 | $250.54 |
1,050 | $0.43312 | $454.78 |
2,550 | $0.38696 | $986.75 |
5,025 | $0.35810 | $1,799.45 |