LM317MTG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM317MTG

MC79M15CTG

DigiKey Part Number
MC79M15CTGOS-ND
Manufacturer
Manufacturer Product Number
MC79M15CTG
Description
IC REG LINEAR -15V 500MA TO220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 500mA TO-220
Datasheet
 Datasheet
EDA/CAD Models
MC79M15CTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-35V
Voltage - Output (Min/Fixed)
-15V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.1V @ 500mA (Typ)
Current - Output
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 42,264 View Now
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$0.59000$0.59
10$0.41700$4.17
50$0.34700$17.35
100$0.32540$32.54
250$0.30256$75.64
500$0.28880$144.40
1,000$0.27748$277.48
2,500$0.26553$663.82
5,000$0.25833$1,291.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

42,264In Stock
Ships from Rochester Electronics, LLC