
NB3N200SDG | |
---|---|
DigiKey Part Number | NB3N200SDGOS-ND |
Manufacturer | |
Manufacturer Product Number | NB3N200SDG |
Description | IC CLK BUFFER 1:1 200MHZ 8SOIC |
Customer Reference | |
Detailed Description | Clock Buffer/Driver IC 1:1 200 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NB3N200SDG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Buffer/Driver | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | Yes/Yes | |
Input | LVCMOS, LVDS | |
Output | LVCMOS, LVDS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |