NB3N206SDG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $3.45000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $3.73000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $3.73000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $4.03000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB3N206SDG

DigiKey Part Number
NB3N206SDGOS-ND
Manufacturer
Manufacturer Product Number
NB3N206SDG
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half LVDS, Multipoint 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NB3N206SDG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
LVDS, Multipoint
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
25 mV
Data Rate
200Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 187,223 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

147,729In Stock
Ships from Rochester Electronics, LLC
39,494In Stock
Ships from Flip Electronics