
SN74CBT3861DW | |
---|---|
DigiKey Part Number | SN74CBT3861DW-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT3861DW |
Description | IC BUS SWITCH 10 X 1:1 24-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3861DW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.00000 | $1.00 |
10 | $0.71600 | $7.16 |
25 | $0.64600 | $16.15 |
100 | $0.56910 | $56.91 |
250 | $0.53240 | $133.10 |
500 | $0.51028 | $255.14 |
1,000 | $0.49209 | $492.09 |
2,500 | $0.47287 | $1,182.17 |
5,000 | $0.46129 | $2,306.45 |