THS3201D is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $6.07000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6,422
Unit Price: $16.32000
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS3201D

DigiKey Part Number
296-15216-5-ND
Manufacturer
Manufacturer Product Number
THS3201D
Description
IC OPAMP CFA 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS3201D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Not For New Designs
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
9800V/µs
-3db Bandwidth
1.8 GHz
Current - Input Bias
14 µA
Voltage - Input Offset
700 µV
Current - Supply
14mA
Current - Output / Channel
115 mA
Voltage - Supply Span (Min)
6.6 V
Voltage - Supply Span (Max)
15 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Marketplace Stock: 27,599 View Now
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$11.92000$11.92
10$9.35800$93.58
75$8.13640$610.23
150$7.85233$1,177.85
300$7.61853$2,285.56
525$7.46032$3,916.67
1,050$7.29590$7,660.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

27,599In Stock
Ships from Rochester Electronics, LLC