8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4215DGN

DigiKey Part Number
296-13658-5-ND
Manufacturer
Manufacturer Product Number
THS4215DGN
Description
IC OPAMP VFB 1 CIRCUIT 8HVSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS4215DGN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
970V/µs
Gain Bandwidth Product
350 MHz
-3db Bandwidth
325 MHz
Current - Input Bias
7 µA
Voltage - Input Offset
3 mV
Current - Supply
19mA
Current - Output / Channel
220 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
15 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 28,547 View Now
All prices are in USD
Tube
QuantityUnit PriceExt Price
240$4.66421$1,119.41
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

28,547In Stock
Ships from Rochester Electronics, LLC